Part Details for HPM-12-04-T-S by Samtec Inc
Overview of HPM-12-04-T-S by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HPM-12-04-T-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84T4309
|
Newark | Header, 5.08Mm, Vertical Though Hole, 12 Position, Connector Systems:Board-To-Board, Pitch Spacing:5.08Mm, No. Of Rows:1Rows, No. Of Contacts:12Contacts, Contact Termination Type:Through Hole, Product Range:Hpm Series Rohs Compliant: Yes |Samtec HPM-12-04-T-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2600 / $4.3600 | Buy Now |
DISTI #
3937-HPM-12-04-T-S-ND
|
DigiKey | .200" POWER TERMINAL STRIP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$4.0364 / $6.4200 | Buy Now |
DISTI #
612-HPM-12-04-T-S-ND
|
DigiKey | .200" POWER TERMINAL STRIP Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.2100 | Buy Now |
DISTI #
HPM-12-04-T-S
|
Avnet Americas | Conn Unshrouded Header HDR 12 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: HPM-12-04-T-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-HPM1204TS
|
Mouser Electronics | Headers & Wire Housings .200" Power Terminal Strip RoHS: Compliant | 0 |
|
$1.2200 / $3.5300 | Order Now |
|
Onlinecomponents.com | .200" Power Terminal Strip RoHS: Compliant | 0 |
|
$1.3400 / $4.1400 | Buy Now |
DISTI #
000000000001314643
|
Sager | Headers & Wire Housings .200 Power Terminal Strip Min Qty: 1 | 0 |
|
$2.0200 / $3.5300 | Buy Now |
|
Master Electronics | .200" Power Terminal Strip RoHS: Compliant | 0 |
|
$1.3400 / $4.1400 | Buy Now |
DISTI #
5cd8f1b6cd7c1c4c3843a60f
|
Samtec | .200" Power Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Bulk | 0 |
|
$1.2200 / $3.5300 | Buy Now |
Part Details for HPM-12-04-T-S
HPM-12-04-T-S CAD Models
HPM-12-04-T-S Part Data Attributes
|
HPM-12-04-T-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HPM-12-04-T-S
Samtec Inc
Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | RATED CURRENT(POWER):16A | |
Body Breadth | 0.25 inch | |
Body Depth | 0.1 inch | |
Body Length | 2.4 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |
Alternate Parts for HPM-12-04-T-S
This table gives cross-reference parts and alternative options found for HPM-12-04-T-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPM-12-04-T-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLBH12M400A2 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal | Amphenol Positronic | HPM-12-04-T-S vs PLBH12M400A2 |
4C7225-P64F20-AF | Rectangular Power Connector, 12 Contact(s), Male, Press Fit Terminal, LEAD FREE | Foxconn | HPM-12-04-T-S vs 4C7225-P64F20-AF |
PLC12M3N0A1 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal | Amphenol Positronic | HPM-12-04-T-S vs PLC12M3N0A1 |
IPT1-106-02-L-D | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal | Samtec Inc | HPM-12-04-T-S vs IPT1-106-02-L-D |
PLC12M4B3N0A1 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal | Amphenol Positronic | HPM-12-04-T-S vs PLC12M4B3N0A1 |
PLC12M400A2 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal | Amphenol Positronic | HPM-12-04-T-S vs PLC12M400A2 |
PLB12M10830 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal | Amphenol Positronic | HPM-12-04-T-S vs PLB12M10830 |
PLC12M300A2 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal | Amphenol Positronic | HPM-12-04-T-S vs PLC12M300A2 |
IPL1-106-02-F-D-P | Rectangular Power Connector, 12 Contact(s), Male, Surface Mount Terminal | Samtec Inc | HPM-12-04-T-S vs IPL1-106-02-F-D-P |
PR03312VBHC | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, | METZ CONNECT USA | HPM-12-04-T-S vs PR03312VBHC |