-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HPM-16-01-T-S-VS-P-ND
|
DigiKey | .200" POWER TERMINAL STRIP Min Qty: 7 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.2900 | Buy Now |
DISTI #
HPM-16-01-T-S-VS-P
|
Avnet Americas | Conn Unshrouded Header HDR 16 POS 5.08mm Solder ST SMD - Rail/Tube (Alt: HPM-16-01-T-S-VS-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.6300 / $5.6900 | Buy Now |
DISTI #
200-HPM1601TSVSP
|
Mouser Electronics | Headers & Wire Housings .200" Power Terminal Strip RoHS: Compliant | 0 |
|
$2.7000 / $5.6900 | Order Now |
|
Onlinecomponents.com | .200" Power Terminal Strip RoHS: Compliant | 0 |
|
$2.2700 / $6.7300 | Buy Now |
DISTI #
HPM-16-01-T-S-VS-P
|
Avnet Abacus | (Alt: HPM-16-01-T-S-VS-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .200" Power Terminal Strip RoHS: Compliant | 0 |
|
$2.2700 / $6.7300 | Buy Now |
DISTI #
5cd8f1b3cd7c1c4c3843a1fc
|
Samtec | .200" Power Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Tube | 0 |
|
$2.0800 / $5.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HPM-16-01-T-S-VS-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HPM-16-01-T-S-VS-P
Samtec Inc
Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | RATED CURRENT(POWER):16A | |
Body Breadth | 0.25 inch | |
Body Depth | 0.2 inch | |
Body Length | 3.2 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 |
This table gives cross-reference parts and alternative options found for HPM-16-01-T-S-VS-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPM-16-01-T-S-VS-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39-29-5166 | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | HPM-16-01-T-S-VS-P vs 39-29-5166 |
2021-AP1P-404-1000 | Rectangular Power Connector, 16 Contact(s), Male, Press Fit Terminal | Amphenol Corporation | HPM-16-01-T-S-VS-P vs 2021-AP1P-404-1000 |
44068-0040 | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal | Molex | HPM-16-01-T-S-VS-P vs 44068-0040 |
39-30-9164 | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | HPM-16-01-T-S-VS-P vs 39-30-9164 |
10127720-164GLF | Board Connector, 16 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | HPM-16-01-T-S-VS-P vs 10127720-164GLF |
1-794662-6 | 16 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE's AMP | HPM-16-01-T-S-VS-P vs 1-794662-6 |
39-34-0169 | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal | Molex | HPM-16-01-T-S-VS-P vs 39-34-0169 |
PLB16M300C2 | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal | Amphenol Positronic | HPM-16-01-T-S-VS-P vs PLB16M300C2 |
44474-1611 | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | HPM-16-01-T-S-VS-P vs 44474-1611 |
956-4000-A1D | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal | Amphenol Corporation | HPM-16-01-T-S-VS-P vs 956-4000-A1D |