Part Details for HPP805D033 by TE Connectivity
Overview of HPP805D033 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HPP805D033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AC6866
|
Newark | Htm1735Lf Gas Measure Sensor Rohs Compliant: Yes |Te Connectivity Sensors HPP805D033 Min Qty: 352 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.9300 / $14.5600 | Buy Now |
DISTI #
99W2625
|
Newark | Htm1735Std/Carton Box |Te Connectivity Sensors HPP805D033 Min Qty: 352 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.9300 / $14.5600 | Buy Now |
DISTI #
HPP805D033-ND
|
DigiKey | SENS HUMID/TEMP 5V ANALOG 2% MOD Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
346 In Stock |
|
$18.4880 / $22.0500 | Buy Now |
DISTI #
HPP805D033
|
Avnet Americas | HTM1735LF Relative Humidity and Temperature Module 4-Pin - Bulk (Alt: HPP805D033) RoHS: Not Compliant Min Qty: 352 Package Multiple: 352 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
824-HPP805D033
|
Mouser Electronics | Temperature Sensor Modules GAS MEASURE SENSOR HTM1735LF | 302 |
|
$20.1900 / $29.5300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 352 Package Multiple: 352 Lead time: 5 Weeks Container: Box | 0Box |
|
$16.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.3000 / $39.1700 | Buy Now |
DISTI #
HPP805D033
|
TTI | Temperature Sensor Modules GAS MEASURE SENSOR HTM1735LF Min Qty: 352 Package Multiple: 352 Container: Each | Americas - 0 |
|
$15.5300 | Buy Now |
DISTI #
HPP805D033
|
Richardson RFPD | HUMIDITY SENSORS RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$14.3000 / $39.1700 | Buy Now |
Part Details for HPP805D033
HPP805D033 CAD Models
HPP805D033 Part Data Attributes
|
HPP805D033
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HPP805D033
TE Connectivity
SENS HUMID/TEMP 5V ANALOG 2% MOD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | MODULE-4 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 5 Weeks | |
Accuracy-Max (%) | 5% | |
Body Breadth | 13 mm | |
Body Length or Diameter | 35 mm | |
Mounting Feature | BOARD MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 2.42-2.54V | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | HUMIDITY SENSOR | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO |