Part Details for HPP815F535 by TE Connectivity
Overview of HPP815F535 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HPP815F535
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH7962
|
Newark | Htg3535Ch Gas Measure Sensor |Te Connectivity Sensors HPP815F535 RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
07AK0307
|
Newark | Htg3535Ch Gas Measure Sensor |Te Connectivity HPP815F535 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1600 / $13.7600 | Buy Now |
DISTI #
HPP815F535
|
Avnet Americas | Humidity/Temperature Sensor ±3%RH Analog-OUT 0%RH to 100%RH 5s(RH)/10(Temp)s - Bulk (Alt: HPP815F535) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$11.8354 / $14.2426 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 700 Package Multiple: 700 Lead time: 13 Weeks Container: Box | 0Box |
|
$11.8000 | Buy Now |
DISTI #
TSSHPP815F535
|
Heilind Electronics | Americas - 0 in Stock |
|
$14.4432 / $14.6384 | Buy Now | |
DISTI #
TSSHPP815F535
|
Interstate Connecting Components | 0 |
|
$14.4432 / $14.6384 | Buy Now | |
DISTI #
HPP815F535
|
Richardson RFPD | HUMIDITY SENSORS RoHS: Compliant Min Qty: 700 | 0 |
|
$10.7100 / $12.7000 | Buy Now |
DISTI #
000000000006088438
|
Sager | Board Mount Humidity Sensors HTG3535CH GAS MEASURE SENSOR Min Qty: 700 | 0 |
|
$16.1800 | Buy Now |
DISTI #
HPP815F535
|
Avnet Abacus | Humidity/Temperature Sensor �3%RH Analog-OUT 0%RH to 100%RH 5s(RH)/10(Temp)s (Alt: HPP815F535) RoHS: Compliant Min Qty: 700 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
HPP815F535
|
Avnet Abacus | Humidity/Temperature Sensor �3%RH Analog-OUT 0%RH to 100%RH 5s(RH)/10(Temp)s (Alt: HPP815F535) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for HPP815F535
HPP815F535 CAD Models
HPP815F535 Part Data Attributes
|
HPP815F535
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HPP815F535
TE Connectivity
4 Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | PACKAGE-4 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks, 6 Days | |
Accuracy-Max (%) | 3% | |
Body Breadth | 11.9 mm | |
Body Height | 5.7 mm | |
Body Length or Diameter | 27 mm | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 4 | |
Operating Current-Max | 1.2 mA | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 2.401-2.559V | |
Output Type | ANALOG OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Response Time | 10000000 µs | |
Sensors/Transducers Type | HUMIDITY SENSOR | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO |