-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Sensor/Transducer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH7965
|
Newark | Htd2800 Std Trican (12V)/Carton/Box |Te Connectivity Sensors HPP816E031 Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$138.4700 | Buy Now |
DISTI #
223-1914-ND
|
DigiKey | SENSOR MULT HUM/PRESSURE/TEMP Min Qty: 1 Lead time: 13 Weeks Container: Box |
72 In Stock |
|
$181.6210 / $198.1300 | Buy Now |
DISTI #
HPP816E031
|
Avnet Americas | Humidity/Temperature/Pressure Sensor Combo Digital Output 0%RH to 100%RH/-40°C to 105°C/1kPa to 250kPa Screw Mount - Bulk (Alt: HPP816E031) Min Qty: 90 Package Multiple: 90 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
824-HPP816E031
|
Mouser Electronics | Industrial Humidity Sensors TRICAN 12V RoHS: Compliant | 92 |
|
$151.6700 / $172.7400 | Buy Now |
DISTI #
71348337
|
RS | HTD2800P1B11C6STD TRICAN | TE Connectivity HPP816E031 RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Container: Bulk | 0 |
|
$169.6700 | RFQ |
|
Onlinecomponents.com | TRICAN 12V HTD2800P1B11C6STD | 0 |
|
$143.0000 / $413.6200 | Buy Now |
DISTI #
HPP816E031
|
TTI | Industrial Humidity Sensors TRICAN 12V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$140.1500 / $196.1500 | Buy Now |
DISTI #
HPP816E031
|
Avnet Americas | Humidity/Temperature/Pressure Sensor Combo Digital Output 0%RH to 100%RH/-40°C to 105°C/1kPa to 250kPa Screw Mount - Bulk (Alt: HPP816E031) Min Qty: 90 Package Multiple: 90 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
HPP816E031
|
Avnet Americas | Humidity/Temperature/Pressure Sensor Combo Digital Output 0%RH to 100%RH/-40°C to 105°C/1kPa to 250kPa Screw Mount - Bulk (Alt: HPP816E031) Min Qty: 90 Package Multiple: 90 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005726259
|
Sager | Industrial Humidity Sensors TRICAN 12V | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HPP816E031
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HPP816E031
TE Connectivity
Sensor/Transducer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Operating Current-Max | 15 mA | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | DIGITAL OUTPUT | |
Pressure Range-Max | 18.85 Psi | |
Response Time | 5000000 µs | |
Supply Voltage-Max | 32 V |