-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Sensor/Transducer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH7966
|
Newark | Htd2800 Std Trican (24V)/Carton/Box Rohs Compliant: Yes |Te Connectivity HPP816E056 Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
223-1915-ND
|
DigiKey | SENSOR MULT HUM/PRESSURE/TEMP Min Qty: 1 Lead time: 7 Weeks Container: Box |
368 In Stock |
|
$175.7320 / $191.7100 | Buy Now |
DISTI #
HPP816E056
|
Avnet Americas | Combination Sensor Digital Combination Sensor Module Digital-OUT Flange Mount - Bulk (Alt: HPP816E056) Min Qty: 90 Package Multiple: 90 Container: Bulk | 0 |
|
RFQ | |
DISTI #
824-HPP816E056
|
Mouser Electronics | Industrial Humidity Sensors TRICAN 24V RoHS: Compliant | 42 |
|
$168.3700 / $191.6900 | Buy Now |
DISTI #
TSSHPP816E056
|
Heilind Electronics | TRICAN 24V HTD2800P1B11C6STD | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TRICAN 24V HTD2800P1B11C6STD | 0 |
|
$159.2100 / $460.5000 | Buy Now |
DISTI #
HPP816E056
|
TTI | Industrial Humidity Sensors TRICAN 24V Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
HPP816E056
|
Avnet Americas | Combination Sensor Digital Combination Sensor Module Digital-OUT Flange Mount - Bulk (Alt: HPP816E056) Min Qty: 90 Package Multiple: 90 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HPP816E056
|
Avnet Americas | Combination Sensor Digital Combination Sensor Module Digital-OUT Flange Mount - Bulk (Alt: HPP816E056) Min Qty: 90 Package Multiple: 90 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TSSHPP816E056
|
Interstate Connecting Components | TRICAN 24V HTD2800P1B11C6STD | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HPP816E056
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HPP816E056
TE Connectivity
Sensor/Transducer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Operating Current-Max | 15 mA | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | DIGITAL OUTPUT | |
Pressure Range-Max | 18.85 Psi | |
Response Time | 5000000 µs | |
Supply Voltage-Max | 32 V |