Part Details for HPP845E132R4 by TE Connectivity
Overview of HPP845E132R4 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HPP845E132R4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC4133
|
Newark | Humidity/Temp Sensor, Analogue, Dfn-6, Humidity Range:0% To 100% Relative Humidity, Humidity Accuracy:± 2% Rh, Temperature Accuracy:± 0.3°C, Rh Response Time:5S, Temperature Response Time:10S, Sensor Interface Type:Pwm, Msl:- Rohs Compliant: Yes |Te Connectivity HPP845E132R4 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$5.6700 | Buy Now |
DISTI #
17-HPP845E132R4-ND
|
DigiKey | I.C 21PF RH/T PWM B400 Min Qty: 400 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2268 | Buy Now |
DISTI #
HPP845E132R4
|
Avnet Americas | Humidity/Temperature Sensor ±2 %RH/±0.3 °C Analog 0%RH to 100%RH 5s/10s 6-Pin DFN T/R - Tape and Reel (Alt: HPP845E132R4) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 9 Weeks, 3 Days Container: Reel | 0 |
|
$3.6580 / $4.4020 | Buy Now |
DISTI #
571-HPP845E132R4
|
Mouser Electronics | Board Mount Humidity Sensors I.C 21PF RH/T PWM B400 | 0 |
|
$4.3300 / $4.6400 | Order Now |
DISTI #
71023665
|
RS | Sensor, I.C 21PF RH/T B400, Humidity, HPP845E132R4 | TE Connectivity HPP845E132R4 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$8.4100 / $8.6400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 10 Weeks Container: Box | 0Box |
|
$3.6500 | Buy Now |
DISTI #
TSSHPP845E132R4
|
Heilind Electronics | Americas - 0 in Stock |
|
$4.1184 / $4.5243 | Buy Now | |
|
Onlinecomponents.com | I.C 21PF RH/T PWM B400 RoHS: Compliant | 0 |
|
$3.8500 / $8.0600 | Buy Now |
DISTI #
TSSHPP845E132R4
|
Interstate Connecting Components | 0 |
|
$4.1184 / $4.5243 | Buy Now | |
DISTI #
HPP845E132R4
|
Richardson RFPD | HUMIDITY SENSORS RoHS: Not Compliant Min Qty: 400 | 0 |
|
$3.3900 / $3.9200 | Buy Now |
Part Details for HPP845E132R4
HPP845E132R4 CAD Models
HPP845E132R4 Part Data Attributes
|
HPP845E132R4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HPP845E132R4
TE Connectivity
Humidity And Temperature Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Operating Current-Max | 0.014 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG OUTPUT | |
Sensors/Transducers Type | HUMIDITY AND TEMPERATURE SENSOR | |
Supply Voltage-Max | 3.8 V |