There are no models available for this part yet.
Overview of HPP845E132R5 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HPP845E132R5 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AC4134
|
Newark | Humidity/Temp Sensor, Analogue, Dfn-6, Humidity Range:0% To 100% Relative Humidity, Humidity Accuracy:± 2% Rh, Temperature Accuracy:± 0.3°C, Rh Response Time:5S, Temperature Response Time:10S, Sensor Interface Type:Pwm, Msl:- Rohs Compliant: Yes |Te Connectivity HPP845E132R5 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.8000 | Buy Now | |
DISTI #
223-HPP845E132R5-ND
|
DigiKey | I.C 21PF RH/T PWM B5000 Min Qty: 5000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6316 | Buy Now | |
DISTI #
HPP845E132R5
|
Avnet Americas | SENSOR - Tape and Reel (Alt: HPP845E132R5) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$2.4318 / $2.6634 | Buy Now | |
DISTI #
571-HPP845E132R5
|
Mouser Electronics | Board Mount Humidity Sensors I.C 21PF RH/T PWM B5000 | 0 |
|
$2.6300 | Order Now | |
DISTI #
71023666
|
RS | Sensor, I.C 21PF RH/T B5000, Humidity, HPP845E132R5 | TE Connectivity HPP845E132R5 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8000 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks Container: Box | 0Box |
|
$2.2800 | Buy Now | ||
DISTI #
TSSHPP845E132R5
|
Heilind Electronics | HTU21PF RH/T 5000 | Americas - 0 in Stock |
|
$2.7792 / $2.8169 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4700 / $6.9500 | Buy Now | ||
DISTI #
TSSHPP845E132R5
|
Interstate Connecting Components | HTU21PF RH/T 5000 | 0 |
|
$2.7792 / $2.8169 | Buy Now | |
DISTI #
HPP845E132R5
|
Richardson RFPD | HUMIDITY SENSORS RoHS: Not Compliant Min Qty: 5000 | 0 |
|
$2.1100 / $2.4400 | Buy Now |
CAD Models for HPP845E132R5 by TE Connectivity
Part Data Attributes for HPP845E132R5 by TE Connectivity
HPP845E132R5
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
HPP845E132R5TE ConnectivityVS
-