Part Details for HPR1400-Z-4R7-J by Telpod SA
Overview of HPR1400-Z-4R7-J by Telpod SA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HPR1400-Z-4R7-J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPR1400-Z-4R7-J
|
TME | Resistor: thick film, screw, 4.7Ω, 1.4kW, ±5%, 67.6x62.5x22mm Min Qty: 1 | 0 |
|
$65.6000 / $87.5500 | RFQ |