Part Details for HPR16SZPL by Hammond Manufacturing
Overview of HPR16SZPL by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HPR16SZPL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01T1923
|
Newark | 33U Panel Rails For 19 Rack Mounting (Pair) Rohs Compliant: Yes |Hammond HPR16SZPL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$131.1600 / $142.4700 | Buy Now |
DISTI #
3937-HPR16SZPL-ND
|
DigiKey | 33U PANEL RAILS FOR RACK MOUNT Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$205.5090 / $234.8500 | Buy Now |
DISTI #
HPR16SZPL-ND
|
DigiKey | 33U PANEL RAILS FOR RACK MOUNT Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$136.9900 | Buy Now |
DISTI #
546-HPR16SZPL
|
Mouser Electronics | Electrical Enclosure Accessories 33U Panel Rails for 19" Rack Mounting (pair) RoHS: Compliant | 0 |
|
$128.4500 / $136.9900 | Order Now |
DISTI #
70321886
|
RS | Rails, Adaptor Kit, Grill, Mounting Center, Panel, Frame, Modular | Hammond Manufacturing HPR16SZPL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$120.2800 / $141.4600 | RFQ |
|
Onlinecomponents.com | 33U Panel Rails for 19" Rack Mounting (pair) RoHS: Compliant | 6 Factory Stock |
|
$114.4600 / $145.8400 | Buy Now |
|
Powell Electronics | 33U PANEL RAILS SQ 19 MTG PAIR Min Qty: 1 | 4 |
|
$164.4000 | Buy Now |
|
Master Electronics | 33U Panel Rails for 19" Rack Mounting (pair) RoHS: Compliant | 6 Factory Stock |
|
$114.4600 / $145.8400 | Buy Now |
Part Details for HPR16SZPL
HPR16SZPL CAD Models
HPR16SZPL Part Data Attributes
|
HPR16SZPL
Hammond Manufacturing
Buy Now
|
Compare Parts:
HPR16SZPL
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |