Part Details for HPS0581006DKB15 by Vishay Intertechnologies
Overview of HPS0581006DKB15 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HPS0581006DKB15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R3101
|
Newark | Hps 58 100M 0,5% 100Ppm Bl20 E1 /Blister |Vishay HPS0581006DKB15 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$109.5900 / $117.9500 | Buy Now |
DISTI #
HPS0581006DKB15
|
Avnet Americas | Res Thick Film 100M Ohm 0.5% 1W ±100ppm/°C Molded AXL Thru-Hole Blister T/R - Bulk (Alt: HPS0581006DKB15) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$57.3800 / $117.9479 | Buy Now |