Part Details for HPS0631803JKB15 by Vishay Intertechnologies
Overview of HPS0631803JKB15 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HPS0631803JKB15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R3137
|
Newark | Hps 63 180K 5% 100Ppm Bl20 E1 /Blister |Vishay HPS0631803JKB15 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.7900 / $72.1700 | Buy Now |
DISTI #
HPS0631803JKB15
|
Avnet Americas | Resistor, 180 kOhm, ± 5%, 2 W, Axial Leaded, Thick Film, High Power - Bulk (Alt: HPS0631803JKB15) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$32.3600 / $66.5027 | Buy Now |
DISTI #
HPS0631803JKB15
|
Avnet Abacus | Resistor, 180 kOhm, � 5%, 2 W, Axial Leaded, Thick Film, High Power (Alt: HPS0631803JKB15) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |