HPS0635603GPB15
Description: Fixed Resistor, Thick Film, 2W, 560000ohm, 700V, 2% +/-Tol, 150ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of HPS0635603GPB15 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for HPS0635603GPB15 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 66M9593
Newark Hps 63 560K 2% 150Ppm Bl20 E1 /Blister |Vishay HPS0635603GPB15 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $65.1200
  • 25 $60.4400
  • 50 $59.1600
  • 100 $55.7600
$55.7600 / $65.1200 Buy Now
DISTI # HPS0635603GPB15
Avnet Americas Res Thick Film 560K Ohm 2% 2W ±150ppm/°C Molded AXL Thru-Hole Blister T/R - Bulk (Alt: HPS0635603GPB15) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Bulk 0
  • 20 $60.0082
  • 40 $59.1570
  • 80 $57.8802
  • 120 $43.0162
  • 160 $42.0459
  • 200 $41.3990
  • 2,000 $29.2025
$29.2025 / $60.0082 Buy Now

CAD Models for HPS0635603GPB15 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HPS0635603GPB15 by Vishay Intertechnologies

HPS0635603GPB15
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.90
Factory Lead Time
8 Weeks
Construction
Molded
Lead Diameter
0.6 mm
Lead Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Package Diameter
3.7 mm
Package Length
10 mm
Package Style
Axial
Packing Method
BLISTER PACK
Rated Power Dissipation (P)
2 W
Rated Temperature
25 °C
Resistance
560000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
150 ppm/°C
Terminal Finish
TIN COPPER SILVER
Terminal Shape
WIRE
Tolerance
2%
Working Voltage
700 V
Want to compare parts?
  1. HPS0635603GPB15
    Vishay Intertechnologies
    Fixed Resistor, Thick Film, 2W, 560000ohm, 700V, 2% +/-Tol, 150ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HPS0635603GPB15 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HPS0635603GPB15 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of HPS0635603GPB15 would you like to use for your alert(s)?
  • Please alert me when HPS0635603GPB15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HPS0635603GPB15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HPS0635603GPB15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HPS0635603GPB15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HPS0635603GPB15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HPS0635603GPB15 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: