Part Details for HPS0681004GKB15 by Vishay Intertechnologies
Overview of HPS0681004GKB15 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HPS0681004GKB15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R3156
|
Newark | Hps 68 1M 2% 100Ppm Bl20 E1 /Blister |Vishay HPS0681004GKB15 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.4200 / $60.0500 | Buy Now |
DISTI #
HPS0681004GKB15
|
Avnet Americas | Res Thick Film 1M Ohm 2% 3W ±100ppm/°C Molded AXL Thru-Hole Blister T/R - Bulk (Alt: HPS0681004GKB15) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$29.0911 / $67.3086 | Buy Now |