Part Details for HPS10C-20G by Chip Quik Inc
Overview of HPS10C-20G by Chip Quik Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC448-SX | Analog Devices | I.C., Amp Doubler Amp Die, 20G | |
ADRF5144BCCZN-R7 | Analog Devices | 10W SPDT in SOI, 500MHz to 20G | |
ADRF5144BCCZN | Analog Devices | 10W SPDT in SOI, 500MHz to 20G |
Price & Stock for HPS10C-20G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
315-HPS10C-20G-ND
|
DigiKey | HIGH PERFORMANCE SILICONE 100% R Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
23 In Stock |
|
$4.5000 | Buy Now |
DISTI #
910-HPS10C-20G
|
Mouser Electronics | Chemicals High Performance Silicone 100% RTV Silicone (Clear) 20g (0.7oz) Squeeze Tube RoHS: Compliant | 0 |
|
$4.5000 | Order Now |