Part Details for HPS10C by Chip Quik Inc
Overview of HPS10C by Chip Quik Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HPS10C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
315-HPS10C-ND
|
DigiKey | HIGH PERFORMANCE SILICONE 100% R Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
9 In Stock |
|
$19.5000 | Buy Now |
DISTI #
910-HPS10C
|
Mouser Electronics | Chemicals High Performance Silicone 100% RTV Silicone (Clear) 10.2oz Cartridge RoHS: Compliant | 3 |
|
$19.5000 | Buy Now |