Part Details for HPS5232403FKB19 by Vishay Intertechnologies
Overview of HPS5232403FKB19 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HPS5232403FKB19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R3208
|
Newark | Hps 523 240K 1% 100Ppm Bo30 E1 /Box |Vishay HPS5232403FKB19 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.0600 / $65.1100 | Buy Now |
DISTI #
HPS5232403FKB19
|
Avnet Americas | Res Thick Film 240K Ohm 1% 4W ±100ppm/°C Conformal AXL Thru-Hole Blister T/R - Boxed Product (Development Kits) (Alt: HPS5232403FKB19) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Lead time: 9 Weeks, 0 Days Container: Box | 0 |
|
$35.2445 / $78.6276 | Buy Now |
DISTI #
HPS5232403FKB19
|
Avnet Americas | Res Thick Film 240K Ohm 1% 4W ±100ppm/°C Conformal AXL Thru-Hole Blister T/R - Boxed Product (Development Kits) (Alt: HPS5232403FKB19) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Lead time: 9 Weeks, 0 Days Container: Box | 0 |
|
$35.2445 / $78.6276 | Buy Now |