Part Details for HPS5233003FPB19 by Vishay Sfernice
Overview of HPS5233003FPB19 by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HPS5233003FPB19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-HPS5233003FPB19TR-ND
|
DigiKey | RES 300K OHM 1% 4W AXIAL Min Qty: 30 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$54.0147 | Buy Now |