Part Details for HPS5236801KKB19 by Vishay Intertechnologies
Overview of HPS5236801KKB19 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HPS5236801KKB19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R3214
|
Newark | Hps 523 6K8 10% 100Ppm Bo30 E1 /Box |Vishay HPS5236801KKB19 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.1000 / $62.9800 | Buy Now |
DISTI #
HPS5236801KKB19
|
Avnet Americas | Res Thick Film 6.8K Ohm 10% 4W ?100ppm/?C Conformal AXL Thru-Hole Blister T/R - Boxed Product (Development Kits) (Alt: HPS5236801KKB19) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$31.5675 / $62.5293 | Buy Now |