Part Details for HPS9321804JPB19 by Vishay Intertechnologies
Overview of HPS9321804JPB19 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HPS9321804JPB19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ5115
|
Newark | Hps 932 1M8 5% 150Ppm Bo30 E1 /Box |Vishay HPS9321804JPB19 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.9400 / $47.6300 | Buy Now |
DISTI #
HPS9321804JPB19
|
Avnet Americas | Resistor, 1.8 MOhm, ± 5%, 8 W, Axial Leaded, Thick Film, High Power - Boxed Product (Development Kits) (Alt: HPS9321804JPB19) Min Qty: 30 Package Multiple: 30 Lead time: 11 Weeks, 0 Days Container: Box | 0 |
|
$26.9460 / $57.5142 | Buy Now |
DISTI #
HPS9321804JPB19
|
Avnet Abacus | Resistor, 1.8 MOhm, � 5%, 8 W, Axial Leaded, Thick Film, High Power (Alt: HPS9321804JPB19) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |