Part Details for HPT-125-01-SM-D-FC by Samtec Inc
Overview of HPT-125-01-SM-D-FC by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HPT-125-01-SM-D-FC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPT-125-01-SM-D-FC
|
Avnet Americas | Conn Unshrouded Header HDR 50 POS 1.27mm Solder RA Thru-Hole - Bulk (Alt: HPT-125-01-SM-D-FC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .050" Hot Pluggable Micro Terminal Strip RoHS: Compliant | 0 |
|
$4.1100 / $8.6900 | Buy Now |
DISTI #
HPT-125-01-SM-D-FC
|
Avnet Americas | Conn Unshrouded Header HDR 50 POS 1.27mm Solder RA Thru-Hole - Bulk (Alt: HPT-125-01-SM-D-FC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002186864
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | .050" Hot Pluggable Micro Terminal Strip RoHS: Compliant | 0 |
|
$4.1100 / $8.6900 | Buy Now |
Part Details for HPT-125-01-SM-D-FC
HPT-125-01-SM-D-FC CAD Models
HPT-125-01-SM-D-FC Part Data Attributes:
|
HPT-125-01-SM-D-FC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HPT-125-01-SM-D-FC
Samtec Inc
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |
Alternate Parts for HPT-125-01-SM-D-FC
This table gives cross-reference parts and alternative options found for HPT-125-01-SM-D-FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPT-125-01-SM-D-FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
205061050002856 | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, | Kyocera AVX Components | HPT-125-01-SM-D-FC vs 205061050002856 |
HL5725F-KM | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | HPT-125-01-SM-D-FC vs HL5725F-KM |
HTMS-125-52-T-D-SM | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Samtec Inc | HPT-125-01-SM-D-FC vs HTMS-125-52-T-D-SM |
HS07257-PP | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Foxconn | HPT-125-01-SM-D-FC vs HS07257-PP |
QT8A0501-2011 | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug | Foxconn | HPT-125-01-SM-D-FC vs QT8A0501-2011 |
NDP050-4 | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug | Yamaichi Electronics Co Ltd | HPT-125-01-SM-D-FC vs NDP050-4 |
5-826470-0 | 50 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, PLUG | TE Connectivity | HPT-125-01-SM-D-FC vs 5-826470-0 |
HL2225F-N | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | HPT-125-01-SM-D-FC vs HL2225F-N |
FKZP-50 | Board Connector, 50 Contact(s), 2 Row(s), Male, Crimp Terminal, Plug | Incon Inc | HPT-125-01-SM-D-FC vs FKZP-50 |
869587-2 | CONNECTOR, 50 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC, PLUG | TE Connectivity | HPT-125-01-SM-D-FC vs 869587-2 |