-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 107000ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPTF0603-QC-1073AT
|
Venkel Ltd. | High Power Thin Film CR, 0603, 1/10W, �50PPM, 107K , �0.05% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HPTF0603-QC-1073AT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
HPTF0603-QC-1073AT
VENKEL LTD
Fixed Resistor, Thin Film, 0.1W, 107000ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 107000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for HPTF0603-QC-1073AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPTF0603-QC-1073AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0603H1073WGE4 | Fixed Resistor, Thin Film, 0.125W, 107000ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Vishay Intertechnologies | HPTF0603-QC-1073AT vs P0603H1073WGE4 |
RBS06BTS1073 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 107000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | HPTF0603-QC-1073AT vs RBS06BTS1073 |
NTRA06HB1073DTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 107000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | HPTF0603-QC-1073AT vs NTRA06HB1073DTR1KQYF |
AR03ABDX1073N | Fixed Resistor, Thin Film, 0.1W, 107000ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | HPTF0603-QC-1073AT vs AR03ABDX1073N |
BLU0603A-1073-BB50W | Fixed Resistor, Thin Film, 0.1W, 107000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | HPTF0603-QC-1073AT vs BLU0603A-1073-BB50W |
BLU0603P-1073-BT50Q | Fixed Resistor, Thin Film, 0.1W, 107000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | HPTF0603-QC-1073AT vs BLU0603P-1073-BT50Q |
BLU0603P-1073-BT50W | Fixed Resistor, Thin Film, 0.1W, 107000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | HPTF0603-QC-1073AT vs BLU0603P-1073-BT50W |
TP0350B1073TCE | Fixed Resistor, Thin Film, 0.1W, 107000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | HPTF0603-QC-1073AT vs TP0350B1073TCE |
RP73G1J107KBTG | RESISTOR, THIN FILM, 0.1W, 0.1%, 50ppm, 107000ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | HPTF0603-QC-1073AT vs RP73G1J107KBTG |
BLU0603-1073-BB50W | Fixed Resistor, Thin Film, 0.1W, 107000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | HPTF0603-QC-1073AT vs BLU0603-1073-BB50W |