-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 332000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPTF0603-QE-3323AT
|
Venkel Ltd. | High Power Thin Film CR, 0603, 1/10W, �25PPM, 332K , �0.05% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HPTF0603-QE-3323AT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
HPTF0603-QE-3323AT
VENKEL LTD
Fixed Resistor, Thin Film, 0.1W, 332000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 332000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for HPTF0603-QE-3323AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPTF0603-QE-3323AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603BRD13332KL | Fixed Resistor, Thin Film, 0.1W, 332000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | HPTF0603-QE-3323AT vs RT0603BRD13332KL |
NTRA06HB3323CTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 332000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | HPTF0603-QE-3323AT vs NTRA06HB3323CTR1KQYF |
PRC0603TTC25Y332K+-0.1% | Fixed Resistor, Thin Film, 0.0625W, 332000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | HPTF0603-QE-3323AT vs PRC0603TTC25Y332K+-0.1% |
ERA3AEB3323V | Fixed Resistor, Thin Film, 0.1W, 332000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | HPTF0603-QE-3323AT vs ERA3AEB3323V |
PRC0603TTC25Y332K+-0.05% | Fixed Resistor, Thin Film, 0.0625W, 332000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | HPTF0603-QE-3323AT vs PRC0603TTC25Y332K+-0.05% |
P0603E3323BBW | Fixed Resistor, Thin Film, 0.125W, 332000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | HPTF0603-QE-3323AT vs P0603E3323BBW |
P0603E3323BGT | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 332000 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Sfernice | HPTF0603-QE-3323AT vs P0603E3323BGT |
SF06R3323ATL | Fixed Resistor, Thin Film, 0.1W, 332000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | HPTF0603-QE-3323AT vs SF06R3323ATL |
CMP0603332K0.1%25PPM/KKP10 | Fixed Resistor, Thin Film, 0.125W, 332000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, ROHS COMPLIANT | Microtech GmbH Electronic | HPTF0603-QE-3323AT vs CMP0603332K0.1%25PPM/KKP10 |
BLU0603-3323-BT25W | Fixed Resistor, Thin Film, 0.1W, 332000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RCD Components Inc | HPTF0603-QE-3323AT vs BLU0603-3323-BT25W |