HPTF0603-QP-1001FT
VENKEL LTD
Description: Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP

Overview of HPTF0603-QP-1001FT by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for HPTF0603-QP-1001FT by VENKEL LTD

Part # Manufacturer Description Stock Price Buy
DISTI # HPTF0603-QP-1001FT
Venkel Ltd. High Power Thin Film CR, 0603, 1/10W, �5PPM, 1K, �1% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Reel 0
Buy Now

CAD Models for HPTF0603-QP-1001FT by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HPTF0603-QP-1001FT by VENKEL LTD

HPTF0603-QP-1001FT
VENKEL LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VENKEL LTD
Package Description
CHIP
Reach Compliance Code
compliant
Samacsys Manufacturer
Venkel
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
1000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
5 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. HPTF0603-QP-1001FT
    VENKEL LTD
    Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for HPTF0603-QP-1001FT

This table gives cross-reference parts and alternative options found for HPTF0603-QP-1001FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPTF0603-QP-1001FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P0603C1001FGPB Fixed Resistor, Thin Film, 0.125W, 1000ohm, 75V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies HPTF0603-QP-1001FT vs P0603C1001FGPB
BLU0603-1001-FT5 Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 1% +/-Tol, 5ppm/Cel, 0603, RCD Components Inc HPTF0603-QP-1001FT vs BLU0603-1001-FT5
RP73A1J1K0FTD RESISTOR, THIN FILM, 0.1W, 1%, 5ppm, 1000ohm, SURFACE MOUNT, 0603, CHIP TE Connectivity HPTF0603-QP-1001FT vs RP73A1J1K0FTD
BLU0603ER-1001-FT5 Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 1% +/-Tol, 5ppm/Cel, 0603, RCD Components Inc HPTF0603-QP-1001FT vs BLU0603ER-1001-FT5
WF06Z1001FTLQ Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation HPTF0603-QP-1001FT vs WF06Z1001FTLQ
PRC0603TC5Y1K+-1% Fixed Resistor, Thin Film, 0.0625W, 1000ohm, 75V, 1% +/-Tol, -5,5ppm/Cel, 0603, Precision Resistive Products Inc HPTF0603-QP-1001FT vs PRC0603TC5Y1K+-1%
P0603Z1001FBTD Fixed Resistor, Thin Film, 0.125W, 1000ohm, 75V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies HPTF0603-QP-1001FT vs P0603Z1001FBTD
PRC0603TTC5Y1K+-1% Fixed Resistor, Thin Film, 0.0625W, 1000ohm, 75V, 1% +/-Tol, -5,5ppm/Cel, 0603, Precision Resistive Products Inc HPTF0603-QP-1001FT vs PRC0603TTC5Y1K+-1%
P0603Z1001FGPC Fixed Resistor, Thin Film, 0.125W, 1000ohm, 75V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies HPTF0603-QP-1001FT vs P0603Z1001FGPC
RNCF0603FKY1K00 Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc HPTF0603-QP-1001FT vs RNCF0603FKY1K00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HPTF0603-QP-1001FT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HPTF0603-QP-1001FT by VENKEL LTD

Select Manufacturer
Which Manufacturer of HPTF0603-QP-1001FT would you like to use for your alert(s)?
  • Please alert me when HPTF0603-QP-1001FT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HPTF0603-QP-1001FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HPTF0603-QP-1001FT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HPTF0603-QP-1001FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HPTF0603-QP-1001FT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HPTF0603-QP-1001FT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: