-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.125W, 365ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPTF0805-RE-3650AT
|
Venkel Ltd. | High Power Thin Film CR, 0805, 1/8W, �25PPM, 365R, �0.05% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HPTF0805-RE-3650AT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
HPTF0805-RE-3650AT
VENKEL LTD
Fixed Resistor, Thin Film, 0.125W, 365ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 365 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for HPTF0805-RE-3650AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPTF0805-RE-3650AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F2A365RBTG | Fixed Resistor, Thin Film, 0.125W, 365ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | HPTF0805-RE-3650AT vs RP73F2A365RBTG |
CAR0805365OHMS0.05%25PPMHP | Fixed Resistor, Thin Film, 0.125W, 365ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Riedon | HPTF0805-RE-3650AT vs CAR0805365OHMS0.05%25PPMHP |
RP73F2A365RATG | Fixed Resistor, Thin Film, 0.125W, 365ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | HPTF0805-RE-3650AT vs RP73F2A365RATG |
NTRA10HB3650CTR1KQYF | Fixed Resistor, Thin Film, 0.125W, 365ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | HPTF0805-RE-3650AT vs NTRA10HB3650CTR1KQYF |
RP73F2A365RBTD | RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 365ohm, SURFACE MOUNT, 0805, CHIP | TE Connectivity | HPTF0805-RE-3650AT vs RP73F2A365RBTD |
AR05BPC3W3650N | Fixed Resistor, Thin Film, 0.125W, 365ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | HPTF0805-RE-3650AT vs AR05BPC3W3650N |
RTW12D0805A3650-RG70 | Fixed Resistor, Thin Film, 0.125W, 365ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | HPTF0805-RE-3650AT vs RTW12D0805A3650-RG70 |
NTRA10HA3650CTR1KQYF | Fixed Resistor, Thin Film, 0.125W, 365ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | HPTF0805-RE-3650AT vs NTRA10HA3650CTR1KQYF |
AR05ATCW3650 | Fixed Resistor, Thin Film, 0.125W, 365ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | HPTF0805-RE-3650AT vs AR05ATCW3650 |
AR05BTRC3W3650N | Fixed Resistor, Thin Film, 0.125W, 365ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | HPTF0805-RE-3650AT vs AR05BTRC3W3650N |