-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.33W, 100ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPTF1206-UE-1000FT
|
Venkel Ltd. | High Power Thin Film CR, 1206, 1/3W, �25PPM, 100R, �1% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HPTF1206-UE-1000FT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
HPTF1206-UE-1000FT
VENKEL LTD
Fixed Resistor, Thin Film, 0.33W, 100ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for HPTF1206-UE-1000FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPTF1206-UE-1000FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F2B100RFTDG | Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | HPTF1206-UE-1000FT vs RP73F2B100RFTDG |
NTRA12HF1000CTRQYF | Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | HPTF1206-UE-1000FT vs NTRA12HF1000CTRQYF |
NTRA12HF1000CTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | HPTF1206-UE-1000FT vs NTRA12HF1000CTR1KQYF |
CAR1206100OHMS1%25PPMHP | Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | HPTF1206-UE-1000FT vs CAR1206100OHMS1%25PPMHP |
RT1206FRD07100RL | Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | HPTF1206-UE-1000FT vs RT1206FRD07100RL |
RTX061000FDP4 | Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | HPTF1206-UE-1000FT vs RTX061000FDP4 |
RP73PF2B100RFTG | Fixed Resistor, Thin Film, 0.33W, 100ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | HPTF1206-UE-1000FT vs RP73PF2B100RFTG |
RN73H2BTTD1000F25 | Fixed Resistor, Metal Film, 0.25W, 100ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1206 | KOA Speer Electronics Inc | HPTF1206-UE-1000FT vs RN73H2BTTD1000F25 |
SF12R1000FALQ | Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | HPTF1206-UE-1000FT vs SF12R1000FALQ |
TP0625F1000R5E | Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | HPTF1206-UE-1000FT vs TP0625F1000R5E |