HPTF2010-UP-1802AT
VENKEL LTD
Description: Fixed Resistor, Thin Film, 0.33W, 18000ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP

Overview of HPTF2010-UP-1802AT by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
HMC265LM3 Analog Devices Sub-Harmonic mix SMT, 20 - 31
HMC977LP4ETR Analog Devices 24.5-26.5GHz IQ LNC
HMC8119-SX Analog Devices E-band 81 - 86 GHz I/Q Up-conv

Price & Stock for HPTF2010-UP-1802AT by VENKEL LTD

Part # Manufacturer Description Stock Price Buy
DISTI # HPTF2010-UP-1802AT
Venkel Ltd. High Power Thin Film CR, 2010, 1/3W, �5PPM, 18K, �0.05% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Reel 0
Buy Now

CAD Models for HPTF2010-UP-1802AT by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HPTF2010-UP-1802AT by VENKEL LTD

HPTF2010-UP-1802AT
VENKEL LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VENKEL LTD
Package Description
CHIP
Reach Compliance Code
compliant
Samacsys Manufacturer
Venkel
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
4.9 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2.4 mm
Packing Method
TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P)
0.333 W
Rated Temperature
70 °C
Resistance
18000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
5 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.05%
Working Voltage
200 V
Want to compare parts?
  1. HPTF2010-UP-1802AT
    VENKEL LTD
    Fixed Resistor, Thin Film, 0.33W, 18000ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP
    VS

Alternate Parts for HPTF2010-UP-1802AT

This table gives cross-reference parts and alternative options found for HPTF2010-UP-1802AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPTF2010-UP-1802AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RP73A2H18KATE Fixed Resistor, Thin Film, 0.33W, 18000ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2010 TE Connectivity HPTF2010-UP-1802AT vs RP73A2H18KATE
PRC2010TC518K+/-0.1% Fixed Resistor, Thin Film, 0.5W, 18000ohm, 200V, 0.1% +/-Tol, -5,5ppm/Cel, 2010, Precision Resistive Products Inc HPTF2010-UP-1802AT vs PRC2010TC518K+/-0.1%
RNCF2010AKY18K0 Fixed Resistor, Thin Film, 0.33W, 18000ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP SEI Stackpole Electronics Inc HPTF2010-UP-1802AT vs RNCF2010AKY18K0
AR10ATSO1802 Fixed Resistor, Thin Film, 0.3333W, 18000ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp HPTF2010-UP-1802AT vs AR10ATSO1802
RNCF2010BTY18K0 Fixed Resistor, Thin Film, 0.33W, 18000ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP SEI Stackpole Electronics Inc HPTF2010-UP-1802AT vs RNCF2010BTY18K0
NTRH20B1802STRF Fixed Resistor, Thin Film, 0.333W, 18000ohm, 200V, 0.1% +/-Tol, -5,5ppm/Cel, 1909, NIC Components Corp HPTF2010-UP-1802AT vs NTRH20B1802STRF
AR10BTSO1802N Fixed Resistor, Thin Film, 0.333W, 18000ohm, 200V, 0.1% +/-Tol, -5,5ppm/Cel, 1909, Viking Tech Corp HPTF2010-UP-1802AT vs AR10BTSO1802N
PRC2010TTC5O18K+-0.05% Fixed Resistor, Thin Film, 0.3333W, 18000ohm, 200V, 0.05% +/-Tol, -5,5ppm/Cel, 1909, Precision Resistive Products Inc HPTF2010-UP-1802AT vs PRC2010TTC5O18K+-0.05%
PRC2010TTC5O18K+-0.1% Fixed Resistor, Thin Film, 0.3333W, 18000ohm, 200V, 0.1% +/-Tol, -5,5ppm/Cel, 1909, Precision Resistive Products Inc HPTF2010-UP-1802AT vs PRC2010TTC5O18K+-0.1%
RP73A2H18KBTE Fixed Resistor, Thin Film, 0.33W, 18000ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2010 TE Connectivity HPTF2010-UP-1802AT vs RP73A2H18KBTE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HPTF2010-UP-1802AT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HPTF2010-UP-1802AT by VENKEL LTD

Select Manufacturer
Which Manufacturer of HPTF2010-UP-1802AT would you like to use for your alert(s)?
  • Please alert me when HPTF2010-UP-1802AT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HPTF2010-UP-1802AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HPTF2010-UP-1802AT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HPTF2010-UP-1802AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HPTF2010-UP-1802AT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HPTF2010-UP-1802AT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: