Part Details for HPW-02-04-T-S-240-250 by Samtec Inc
Overview of HPW-02-04-T-S-240-250 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for HPW-02-04-T-S-240-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HPW-02-04-T-S-240-250-ND
|
DigiKey | .200" POWER BOARD STACKER Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2900 | Buy Now |
DISTI #
200-HPW0204TS240250
|
Mouser Electronics | Board to Board & Mezzanine Connectors .200" Power Board Stacker RoHS: Compliant | 0 |
|
$0.2600 / $1.1000 | Order Now |
|
Onlinecomponents.com | .200" Power Board Stacker RoHS: Compliant | 0 |
|
$0.2600 / $1.1000 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 65 |
|
$0.4875 / $0.7500 | Buy Now |
|
Quest Components | 2 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SOLDER | 52 |
|
$0.5000 / $1.0000 | Buy Now |
DISTI #
000000000001314829
|
Sager | Board to Board & Mezzanine Connectors .200 Power Board Stacker Min Qty: 1 | 0 |
|
$0.4200 / $1.1000 | Buy Now |
|
Master Electronics | .200" Power Board Stacker RoHS: Compliant | 0 |
|
$0.2600 / $1.1000 | Buy Now |
DISTI #
5cd8f1c1cd7c1c4c3843b31f
|
Samtec | .200" Power Board Stacker RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 0 |
|
$0.2600 / $1.1000 | Buy Now |
DISTI #
HPW-02-04-T-S-240-250
|
Toby Electronics | HPW - Samtec 5.08mm Power Board Stacker Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days | 0 |
|
$0.2481 / $0.6266 | Buy Now |
Part Details for HPW-02-04-T-S-240-250
HPW-02-04-T-S-240-250 CAD Models
HPW-02-04-T-S-240-250 Part Data Attributes:
|
HPW-02-04-T-S-240-250
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HPW-02-04-T-S-240-250
Samtec Inc
2 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SOLDER,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
Alternate Parts for HPW-02-04-T-S-240-250
This table gives cross-reference parts and alternative options found for HPW-02-04-T-S-240-250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPW-02-04-T-S-240-250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTSW-202-24-T-S-268 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HPW-02-04-T-S-240-250 vs MTSW-202-24-T-S-268 |
MTSW-202-08-T-S-335 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HPW-02-04-T-S-240-250 vs MTSW-202-08-T-S-335 |
MTSW-202-10-S-S-340 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HPW-02-04-T-S-240-250 vs MTSW-202-10-S-S-340 |
77709-514 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | HPW-02-04-T-S-240-250 vs 77709-514 |
MTSW-202-09-T-S-480 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HPW-02-04-T-S-240-250 vs MTSW-202-09-T-S-480 |
MTSW-202-22-S-S-395 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HPW-02-04-T-S-240-250 vs MTSW-202-22-S-S-395 |
77709-114 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol FCi | HPW-02-04-T-S-240-250 vs 77709-114 |
HPW-02-04-T-S-750-200 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HPW-02-04-T-S-240-250 vs HPW-02-04-T-S-750-200 |
MTSW-202-28-L-S-840 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HPW-02-04-T-S-240-250 vs MTSW-202-28-L-S-840 |
MTSW-202-22-L-S-529 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HPW-02-04-T-S-240-250 vs MTSW-202-22-L-S-529 |