Part Details for HPW-02-04-T-S-480-510 by Samtec Inc
Overview of HPW-02-04-T-S-480-510 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HPW-02-04-T-S-480-510
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HPW-02-04-T-S-480-510-ND
|
DigiKey | .200" POWER BOARD STACKER Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2900 | Buy Now |
DISTI #
HPW-02-04-T-S-480-
|
Avnet Americas | Conn Board Stacker HDR 2 POS 12.2mm Stack Height 5.08mm Solder ST Through Hole Bulk - Bulk (Alt: HPW-02-04-T-S-480-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4600 / $1.1000 | Buy Now |
DISTI #
200-HPW0204TS480510
|
Mouser Electronics | Board to Board & Mezzanine Connectors .200" Power Board Stacker RoHS: Compliant | 0 |
|
$0.2600 / $1.1000 | Order Now |
|
Onlinecomponents.com | .200" Power Board Stacker RoHS: Compliant | 0 |
|
$0.2600 / $1.1000 | Buy Now |
DISTI #
HPW-02-04-T-S-480-
|
Avnet Americas | Conn Board Stacker HDR 2 POS 12.2mm Stack Height 5.08mm Solder ST Through Hole Bulk - Bulk (Alt: HPW-02-04-T-S-480-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4600 / $1.1000 | Buy Now |
DISTI #
HPW-02-04-T-S-480-
|
Avnet Americas | Conn Board Stacker HDR 2 POS 12.2mm Stack Height 5.08mm Solder ST Through Hole Bulk - Bulk (Alt: HPW-02-04-T-S-480-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4600 / $1.1000 | Buy Now |
DISTI #
000000000005468403
|
Sager | Board to Board & Mezzanine Connectors .200 Power Board Stacker Min Qty: 1 | 0 |
|
$0.4200 / $1.1000 | Buy Now |
|
Master Electronics | .200" Power Board Stacker RoHS: Compliant | 0 |
|
$0.2600 / $1.1000 | Buy Now |
DISTI #
5cd8f1bacd7c1c4c3843aaec
|
Samtec | .200" Power Board Stacker RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 0 |
|
$0.2600 / $1.1000 | Buy Now |
Part Details for HPW-02-04-T-S-480-510
HPW-02-04-T-S-480-510 CAD Models
HPW-02-04-T-S-480-510 Part Data Attributes
|
HPW-02-04-T-S-480-510
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HPW-02-04-T-S-480-510
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR |