Part Details for HPW-03-04-T-S-625-265-VS-P by Samtec Inc
Overview of HPW-03-04-T-S-625-265-VS-P by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for HPW-03-04-T-S-625-265-VS-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HPW-03-04-T-S-625-265-VS-P-ND
|
DigiKey | .200" POWER BOARD STACKER Min Qty: 38 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.2497 | Buy Now |
DISTI #
HPW-03-04-T-S-625-
|
Avnet Americas | Conn Board Stacker HDR 3 POS 5.08mm Solder ST SMD Tube - Rail/Tube (Alt: HPW-03-04-T-S-625-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.0600 / $2.1100 | Buy Now |
DISTI #
200-W0304TS625265VSP
|
Mouser Electronics | Board to Board & Mezzanine Connectors .200" Power Board Stacker RoHS: Compliant | 0 |
|
$0.6700 / $2.1100 | Order Now |
|
Onlinecomponents.com | .200" Power Board Stacker RoHS: Compliant | 0 |
|
$0.8640 / $1.9500 | Buy Now |
DISTI #
000000000002186895
|
Sager | Board to Board & Mezzanine Connectors .200 Power Board Stacker Min Qty: 1 | 0 |
|
$0.9800 / $2.1100 | Buy Now |
|
Master Electronics | .200" Power Board Stacker RoHS: Compliant | 0 |
|
$0.8640 / $1.9500 | Buy Now |
DISTI #
5cd8f15dcd7c1c4c38433cf7
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 0 Days Container: Tube | 0 |
|
$0.6700 / $2.1100 | Buy Now |
Part Details for HPW-03-04-T-S-625-265-VS-P
HPW-03-04-T-S-625-265-VS-P CAD Models
HPW-03-04-T-S-625-265-VS-P Part Data Attributes
|
HPW-03-04-T-S-625-265-VS-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HPW-03-04-T-S-625-265-VS-P
Samtec Inc
3 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5.08 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |