Part Details for HPW-05-04-T-S-500-100 by Samtec Inc
Overview of HPW-05-04-T-S-500-100 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HPW-05-04-T-S-500-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPW-05-04-T-S-500-
|
Avnet Americas | Conn Board Stacker HDR 5 POS 12.7mm Stack Height 5.08mm Solder ST Through Hole Bulk - Bulk (Alt: HPW-05-04-T-S-500-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .200" Power Board Stacker RoHS: Compliant | 0 |
|
$0.9270 / $1.8700 | Buy Now |
DISTI #
000000000005204737
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | .200" Power Board Stacker RoHS: Compliant | 0 |
|
$0.9270 / $1.8700 | Buy Now |
Part Details for HPW-05-04-T-S-500-100
HPW-05-04-T-S-500-100 CAD Models
HPW-05-04-T-S-500-100 Part Data Attributes
|
HPW-05-04-T-S-500-100
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HPW-05-04-T-S-500-100
Samtec Inc
Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |
Alternate Parts for HPW-05-04-T-S-500-100
This table gives cross-reference parts and alternative options found for HPW-05-04-T-S-500-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPW-05-04-T-S-500-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DWM-05-60-S-S-470 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HPW-05-04-T-S-500-100 vs DWM-05-60-S-S-470 |
DWM-05-61-G-S-800 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HPW-05-04-T-S-500-100 vs DWM-05-61-G-S-800 |
HPW-05-04-T-S-275-275 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HPW-05-04-T-S-500-100 vs HPW-05-04-T-S-275-275 |
DWM-05-58-G-S-480 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HPW-05-04-T-S-500-100 vs DWM-05-58-G-S-480 |
DWM-05-01-S-S-240 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HPW-05-04-T-S-500-100 vs DWM-05-01-S-S-240 |
DWM-05-54-G-S-315 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HPW-05-04-T-S-500-100 vs DWM-05-54-G-S-315 |
HPW-05-04-T-S-200-090 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HPW-05-04-T-S-500-100 vs HPW-05-04-T-S-200-090 |
HPW-05-04-T-S-630-100 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HPW-05-04-T-S-500-100 vs HPW-05-04-T-S-630-100 |
HPW-05-04-T-S-900-325 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HPW-05-04-T-S-500-100 vs HPW-05-04-T-S-900-325 |
DWM-05-55-G-S-275 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HPW-05-04-T-S-500-100 vs DWM-05-55-G-S-275 |