Part Details for HPW-07-04-TM-S-315-200-VS-P by Samtec Inc
Overview of HPW-07-04-TM-S-315-200-VS-P by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for HPW-07-04-TM-S-315-200-VS-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPW-07-04-TM-S-315
|
Avnet Americas | Conn Board Stacker HDR 7 POS 10.16mm Solder ST SMD - Bulk (Alt: HPW-07-04-TM-S-315) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002186971
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now |
Part Details for HPW-07-04-TM-S-315-200-VS-P
HPW-07-04-TM-S-315-200-VS-P CAD Models
HPW-07-04-TM-S-315-200-VS-P Part Data Attributes
|
HPW-07-04-TM-S-315-200-VS-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HPW-07-04-TM-S-315-200-VS-P
Samtec Inc
7 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5.08 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |