Part Details for HPW-08-04-T-S-500-160 by Samtec Inc
Overview of HPW-08-04-T-S-500-160 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HPW-08-04-T-S-500-160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HPW-08-04-T-S-500-160-ND
|
DigiKey | .200" POWER BOARD STACKER Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3100 | Buy Now |
DISTI #
HPW-08-04-T-S-500-
|
Avnet Americas | Conn Board Stacker HDR 8 POS 12.7mm Stack Height 5.08mm Solder ST Through Hole Bulk - Bulk (Alt: HPW-08-04-T-S-500-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-HPW0804TS500160
|
Mouser Electronics | Board to Board & Mezzanine Connectors .200" Power Board Stacker RoHS: Compliant | 0 |
|
$1.3500 / $3.8300 | Order Now |
|
Onlinecomponents.com | .200" Power Board Stacker RoHS: Compliant | 0 |
|
$1.4200 / $3.4700 | Buy Now |
DISTI #
000000000005204759
|
Sager | Board to Board & Mezzanine Connectors .200 Power Board Stacker Min Qty: 1 | 0 |
|
$1.6900 / $3.8300 | Buy Now |
|
Master Electronics | .200" Power Board Stacker RoHS: Compliant | 0 |
|
$1.4200 / $3.4700 | Buy Now |
DISTI #
5cd8f16bcd7c1c4c38434e22
|
Samtec | .200" Power Board Stacker RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0200 / $3.8300 | Buy Now |
Part Details for HPW-08-04-T-S-500-160
HPW-08-04-T-S-500-160 CAD Models
HPW-08-04-T-S-500-160 Part Data Attributes
|
HPW-08-04-T-S-500-160
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HPW-08-04-T-S-500-160
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.25 inch | |
Body Depth | 0.5 inch | |
Body Length | 1.6 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.2 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.1 mm | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 10.16 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |