Part Details for HPW-15-04-T-S-821-000 by Samtec Inc
Overview of HPW-15-04-T-S-821-000 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for HPW-15-04-T-S-821-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPW-15-04-T-S-821-
|
Avnet Americas | Conn Board Stacker HDR 15 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: HPW-15-04-T-S-821-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .200" Power Board Stacker RoHS: Compliant | 0 |
|
$2.2700 / $4.8200 | Buy Now |
DISTI #
HPW-15-04-T-S-821-
|
Avnet Americas | Conn Board Stacker HDR 15 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: HPW-15-04-T-S-821-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | .200" Power Board Stacker RoHS: Compliant | 0 |
|
$2.2700 / $4.8200 | Buy Now |
Part Details for HPW-15-04-T-S-821-000
HPW-15-04-T-S-821-000 CAD Models
HPW-15-04-T-S-821-000 Part Data Attributes:
|
HPW-15-04-T-S-821-000
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HPW-15-04-T-S-821-000
Samtec Inc
15 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SOLDER,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL (50) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HPW-15-04-T-S-821-000
This table gives cross-reference parts and alternative options found for HPW-15-04-T-S-821-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPW-15-04-T-S-821-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
77709-406 | Board Stacking Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | HPW-15-04-T-S-821-000 vs 77709-406 |
77709-811 | Board Stacking Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol FCi | HPW-15-04-T-S-821-000 vs 77709-811 |
77709-711 | Board Stacking Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol FCi | HPW-15-04-T-S-821-000 vs 77709-711 |
77709-911 | Board Stacking Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | HPW-15-04-T-S-821-000 vs 77709-911 |
77709-111 | Board Stacking Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | HPW-15-04-T-S-821-000 vs 77709-111 |
77709-806 | Board Stacking Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | HPW-15-04-T-S-821-000 vs 77709-806 |
77709-211 | Board Stacking Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol FCi | HPW-15-04-T-S-821-000 vs 77709-211 |
77709-711 | Board Stacking Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | HPW-15-04-T-S-821-000 vs 77709-711 |
77709-111 | Board Stacking Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol FCi | HPW-15-04-T-S-821-000 vs 77709-111 |
77709-506 | Board Stacking Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | HPW-15-04-T-S-821-000 vs 77709-506 |