Part Details for HPW-15-04-T-S-950-120 by Samtec Inc
Overview of HPW-15-04-T-S-950-120 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HPW-15-04-T-S-950-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HPW-15-04-T-S-950-120-ND
|
DigiKey | .200" POWER BOARD STACKER Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.0000 | Buy Now |
DISTI #
HPW-15-04-T-S-950-
|
Avnet Americas | Connector Board Stacker Header 15 Position 24.13mm Stack Height 5.08mm Solder Straight Through Hole - Bulk (Alt: HPW-15-04-T-S-950-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4800 / $5.5200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.9100 / $5.5200 | Buy Now | |
DISTI #
HPW-15-04-T-S-950-
|
Avnet Americas | Connector Board Stacker Header 15 Position 24.13mm Stack Height 5.08mm Solder Straight Through Hole - Bulk (Alt: HPW-15-04-T-S-950-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4800 / $5.5200 | Buy Now |
DISTI #
000000000006315112
|
Sager | Board to Board & Mezzanine Connectors .200 Power Board Stacker Min Qty: 1 | 0 |
|
$3.1700 / $5.5200 | Buy Now |
|
Master Electronics | 0 |
|
$1.9100 / $5.5200 | Buy Now | |
DISTI #
615aced35870e9429c6e6e02
|
Samtec | .200" Power Board Stacker RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Bulk | 0 |
|
$1.9100 / $5.5200 | Buy Now |
Part Details for HPW-15-04-T-S-950-120
HPW-15-04-T-S-950-120 CAD Models
HPW-15-04-T-S-950-120 Part Data Attributes:
|
HPW-15-04-T-S-950-120
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HPW-15-04-T-S-950-120
Samtec Inc
Board Stacking Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.2 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.25 inch | |
Body Depth | 0.95 inch | |
Body Length | 3 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.2 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Rated Current (Power) | 16.1 A | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |