There are no models available for this part yet.
Overview of HPW-15-04-TM-S-390-160 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for HPW-15-04-TM-S-390-160 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-HPW-15-04-TM-S-390-160-ND
|
DigiKey | .200" POWER BOARD STACKER Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.3100 | Buy Now | |
DISTI #
HPW-15-04-TM-S-390
|
Avnet Americas | Conn Board Stacker HDR 15 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: HPW-15-04-TM-S-390) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
200-HPW1504TMS390160
|
Mouser Electronics | Board to Board & Mezzanine Connectors .200" Power Board Stacker RoHS: Compliant | 0 |
|
$2.5400 / $5.5200 | Order Now | |
Onlinecomponents.com | .200" Power Board Stacker RoHS: Compliant | 0 |
|
$2.0900 / $6.5000 | Buy Now | ||
DISTI #
000000000002187016
|
Sager | Board to Board & Mezzanine Connectors .200 Power Board Stacker Min Qty: 1 | 0 |
|
$3.1700 / $5.5200 | Buy Now | |
DISTI #
HPW-15-04-TM-S-390-160
|
Avnet Abacus | Conn Board Stacker HDR 15 POS 5.08mm Solder ST Thru-Hole (Alt: HPW-15-04-TM-S-390-160) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | .200" Power Board Stacker RoHS: Compliant | 0 |
|
$2.0900 / $6.5000 | Buy Now | ||
DISTI #
5cd8f1a0cd7c1c4c38438cde
|
Samtec | .200" Power Board Stacker RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Bulk | 0 |
|
$1.9130 / $5.5240 | Buy Now |
CAD Models for HPW-15-04-TM-S-390-160 by Samtec Inc
Part Data Attributes for HPW-15-04-TM-S-390-160 by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
MATTE TIN OVER NICKEL (50)
|
Contact Finish Termination
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
COPPER ALLOY
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
5.08 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
15
|
UL Flammability Code
|
94V-0
|
Alternate Parts for HPW-15-04-TM-S-390-160
This table gives cross-reference parts and alternative options found for HPW-15-04-TM-S-390-160. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPW-15-04-TM-S-390-160, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTSW-215-06-T-S-100 | Board Stacking Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HPW-15-04-TM-S-390-160 vs MTSW-215-06-T-S-100 |
MTSW-215-07-T-S-240 | Board Stacking Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HPW-15-04-TM-S-390-160 vs MTSW-215-07-T-S-240 |