-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK9804
|
Newark | Zener Diode, 12V, 0.568W, Cfp3 Rohs Compliant: Yes |Nexperia HPZR-C12X Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1995 |
|
$0.1460 / $0.5020 | Buy Now |
DISTI #
1727-HPZR-C12XCT-ND
|
DigiKey | HPZR-C12/SOD123W/SOD2 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2726 In Stock |
|
$0.0819 / $0.3900 | Buy Now |
DISTI #
HPZR-C12X
|
Avnet Americas | Zener Single Diode, 12 V, 568 mW, CFP3 (SOD-123W), 2 Pins, 150 °C, Surface Mount - Tape and Reel (Alt: HPZR-C12X) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0732 / $0.0873 | Buy Now |
DISTI #
771-HPZR-C12X
|
Mouser Electronics | Zener Diodes ZENER SOD123W/CFP3 RoHS: Compliant | 2515 |
|
$0.0860 / $0.3900 | Buy Now |
|
Future Electronics | RoHS: Exempt pbFree: No Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks | 0 |
|
$0.0798 | Buy Now |
DISTI #
HPZR-C12X
|
TTI | Zener Diodes ZENER SOD123W/CFP3 RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0800 / $0.0890 | Buy Now |
DISTI #
HPZR-C12X
|
Avnet Silica | Zener Single Diode, 12 V, 568 mW, CFP3 (SOD-123W), 2 Pins, 150 �C, Surface Mount (Alt: HPZR-C12X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 113 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
HPZR-C12X
|
EBV Elektronik | Zener Single Diode, 12 V, 568 mW, CFP3 (SOD-123W), 2 Pins, 150 �C, Surface Mount (Alt: HPZR-C12X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy