-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD2S82AHPZ-REEL | Analog Devices | MONO R/D PLCC REEL IC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK9829
|
Newark | Zener Diode, 33V, 0.682W, Cfp3 Rohs Compliant: Yes |Nexperia HPZR-C33-QX RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.1410 / $0.4360 | Buy Now |
DISTI #
1727-HPZR-C33-QXCT-ND
|
DigiKey | HPZR-C33-Q/SOD123W/SOD2 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.0871 / $0.4100 | Buy Now |
DISTI #
HPZR-C33-QX
|
Avnet Americas | Zener Single Diode, 33 V, 682 mW, CFP3 (SOD-123W), 2 Pins, 175 ?C, Surface Mount - Tape and Reel (Alt: HPZR-C33-QX) Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0825 | Buy Now |
DISTI #
771-HPZR-C33-QX
|
Mouser Electronics | Zener Diodes ZENER SOD123W/CFP3 RoHS: Compliant | 2945 |
|
$0.0860 / $0.4000 | Buy Now |
|
Future Electronics | RoHS: Exempt pbFree: No Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks | 0 |
|
$0.0852 | Buy Now |
DISTI #
HPZR-C33-QX
|
TTI | Zener Diodes ZENER SOD123W/CFP3 RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0870 / $0.0900 | Buy Now |
DISTI #
HPZR-C33-QX
|
EBV Elektronik | Zener Single Diode, 33 V, 682 mW, CFP3 (SOD-123W), 2 Pins, 175 �C, Surface Mount (Alt: HPZR-C33-QX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy