Part Details for HQ007EMS by SPC Multicomp
Overview of HQ007EMS by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HQ007EMS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T0909
|
Newark | Enclosure, 3.78" X 7.56" X 2.64", Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:67Mm, External Width - Metric:192Mm, External Depth - Metric:96Mm, Ip Rating:Ip67, Body Color:Natural Rohs Compliant: Yes |Multicomp Pro HQ007EMS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 67 |
|
$3.7800 | Buy Now |