Part Details for HQ009EMS by Gainta Enclosures
Overview of HQ009EMS by Gainta Enclosures
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HQ009EMS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HQ009EMS
|
TME | Enclosure: shielding, X: 173mm, Y: 274mm, Z: 66mm, aluminium, natural Min Qty: 1 | 0 |
|
$30.6000 / $40.8000 | RFQ |