Part Details for HQ009EMSLG by Gainta Enclosures
Overview of HQ009EMSLG by Gainta Enclosures
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HQ009EMSLG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HQ009EMSLG
|
TME | Enclosure: shielding, X: 173mm, Y: 274mm, Z: 66mm, aluminium, IP67 Min Qty: 1 | 0 |
|
$38.9200 / $51.8900 | RFQ |