Part Details for HQ019BK by Gainta Enclosures
Overview of HQ019BK by Gainta Enclosures
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HQ019BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HQ019BK
|
TME | Enclosure: multipurpose, X: 150mm, Y: 200mm, Z: 75mm, aluminium Min Qty: 1 | 0 |
|
$30.9500 / $41.2700 | RFQ |