Part Details for HQCD-060-06.00-TED-SED-1 by Samtec Inc
Overview of HQCD-060-06.00-TED-SED-1 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HQCD-060-06.00-TED-SED-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HQCD-060-06.00-TED-SED-1-ND
|
DigiKey | CBL ASSM M-F 120POS 6" HDR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$88.9700 | Buy Now |
DISTI #
HQCD-060-06.00-TED
|
Avnet Americas | 0.50 mm Q Strip Coax Cable Assembly - Bulk (Alt: HQCD-060-06.00-TED) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-HQCD6006TEDSED1
|
Mouser Electronics | Ribbon Cables / IDC Cables 0.50 mm Q Strip Coax Cable Assembly RoHS: Compliant | 0 |
|
$79.3700 / $88.9600 | Order Now |
DISTI #
5cd8f293cd7c1c4c38448f63
|
Samtec | 0.50 mm Q Strip® Coax Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 0 Days Container: Bag & Tag | 0 |
|
Buy Now |
Part Details for HQCD-060-06.00-TED-SED-1
HQCD-060-06.00-TED-SED-1 CAD Models
HQCD-060-06.00-TED-SED-1 Part Data Attributes
|
HQCD-060-06.00-TED-SED-1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HQCD-060-06.00-TED-SED-1
Samtec Inc
INTERCONNECTION DEVICE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | INTERCONNECTION DEVICE |