Part Details for HQCD-060-06.00-TTR-STR-3 by Samtec Inc
Overview of HQCD-060-06.00-TTR-STR-3 by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5TRJ12EXTE-007 | Amphenol Cables on Demand | Amphenol MP-5TRJ12EXTE-007 Modular Extension Cable, Straight-Thru, RJ12 7ft | |
MP-5FRJ11STWS-014 | Amphenol Cables on Demand | Amphenol MP-5FRJ11STWS-014 Flat Silver Satin Modular Straight-Thru Cables, RJ11 / RJ11 14ft | |
MP-5FRJ12STWS-025 | Amphenol Cables on Demand | Amphenol MP-5FRJ12STWS-025 Flat Silver Satin Modular Straight-Thru Cables, RJ12 / RJ12 25ft |
Price & Stock for HQCD-060-06.00-TTR-STR-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
200-HQCD6006TTRSTR1
|
Mouser Electronics | Ribbon Cables / IDC Cables RoHS: Compliant | 0 |
|
$68.0800 / $84.4800 | Order Now |
Part Details for HQCD-060-06.00-TTR-STR-3
HQCD-060-06.00-TTR-STR-3 CAD Models
HQCD-060-06.00-TTR-STR-3 Part Data Attributes
|
HQCD-060-06.00-TTR-STR-3
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HQCD-060-06.00-TTR-STR-3
Samtec Inc
INTERCONNECTION DEVICE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | INTERCONNECTION DEVICE |