Part Details for HR01221J by Kyocera AVX Components
Overview of HR01221J by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HR01221J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 339 |
|
$1.8368 / $4.4800 | Buy Now |
|
Quest Components | 271 |
|
$2.6000 / $6.0000 | Buy Now |
Part Details for HR01221J
HR01221J CAD Models
HR01221J Part Data Attributes
|
HR01221J
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
HR01221J
Kyocera AVX Components
RES,AXIAL,NON-SPECIFIED,220 OHMS,50WV,5% +/-TOL,-250,250PPM TC,0804 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Retangular | |
Lead Diameter | 0.2 mm | |
Manufacturer Series | HR01(5%TOL) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.91 mm | |
Package Length | 1.91 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 0.91 mm | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HR01 (5% TOL) | |
Size Code | 0804 | |
Temperature Coefficient | 250 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 50 V |