HR01751J
Kyocera AVX Components
Description: RES,AXIAL,NON-SPECIFIED,750 OHMS,50WV,5% +/-TOL,-250,250PPM TC,0804 CASE

Overview of HR01751J by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for HR01751J by Kyocera AVX Components

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 2 530
  • 2 $4.4800
  • 7 $2.9120
  • 19 $2.2400
  • 57 $2.0908
  • 121 $1.9412
  • 246 $1.8368
$1.8368 / $4.4800 Buy Now
Quest Components   424
  • 1 $6.0000
  • 68 $2.8000
  • 180 $2.6000
$2.6000 / $6.0000 Buy Now

CAD Models for HR01751J by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HR01751J by Kyocera AVX Components

HR01751J
Kyocera AVX Components
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
Axial, 0804
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Retangular
Lead Diameter
0.2 mm
Manufacturer Series
HR01(5%TOL)
Number of Terminals
2
Operating Temperature-Max
70 °C
Operating Temperature-Min
-55 °C
Package Height
0.91 mm
Package Length
1.91 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Axial
Package Width
0.91 mm
Rated Power Dissipation (P)
0.063 W
Resistance
750 Ω
Resistor Type
FIXED RESISTOR
Series
HR01 (5% TOL)
Size Code
0804
Temperature Coefficient
250 ppm/°C
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. HR01751J
    Kyocera AVX Components
    RES,AXIAL,NON-SPECIFIED,750 OHMS,50WV,5% +/-TOL,-250,250PPM TC,0804 CASE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HR01751J by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HR01751J by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of HR01751J would you like to use for your alert(s)?
  • Please alert me when HR01751J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HR01751J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HR01751J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HR01751J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HR01751J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HR01751J by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: