HR0503G-340MKI
TT Electronics Resistors
Description: Fixed Resistor, 340000000ohm, 50V, 10% +/-Tol, -2500,0ppm/Cel, Surface Mount, 0503, CHIP

Overview of HR0503G-340MKI by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HR0503G-340MKI by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HR0503G-340MKI by TT Electronics Resistors

HR0503G-340MKI
TT Electronics Resistors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Rectangular
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
1.25 mm
Package Style
SMT
Package Width
0.63 mm
Packing Method
Waffle Pack
Resistance
340000000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0503
Surface Mount
YES
Temperature Coefficient
-2500,0 ppm/°C
Terminal Finish
Gold (Au)
Terminal Shape
ONE SURFACE
Tolerance
10%
Working Voltage
50 V
Want to compare parts?
  1. HR0503G-340MKI
    TT Electronics Resistors
    Fixed Resistor, 340000000ohm, 50V, 10% +/-Tol, -2500,0ppm/Cel, Surface Mount, 0503, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HR0503G-340MKI by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HR0503G-340MKI by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of HR0503G-340MKI would you like to use for your alert(s)?
  • Please alert me when HR0503G-340MKI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HR0503G-340MKI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HR0503G-340MKI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HR0503G-340MKI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HR0503G-340MKI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HR0503G-340MKI by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: