Part Details for HR08D-12WLPB-2S(31) by Hirose Electric Co Ltd
Overview of HR08D-12WLPB-2S(31) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HR08D-12WLPB-2S(31)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK6250
|
Newark | Small, Waterproof, Push-On Bayonet Lock Connectors |Hirose(Hrs) HR08D-12WLPB-2S(31) Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.8000 / $31.6000 | Buy Now |
DISTI #
HR08D-12WLPB-2S(31)-ND
|
DigiKey | CONN PLUG FMALE 2P GOLD SLDR CUP Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.7430 | Buy Now |
DISTI #
HR08D-12WLPB-2S(31
|
Avnet Americas | Connector Circular Push-On Bayonet Lock Socket 2 Position Solder Right Angle Cable Mount 2 Terminal 1 Port - Bag (Alt: HR08D-12WLPB-2S(31) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bag | 0 |
|
$17.3750 / $22.9100 | Buy Now |
DISTI #
798-HR08D12WLPB-2S31
|
Mouser Electronics | Standard Circular Connector RoHS: Compliant | 0 |
|
$19.2400 / $25.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 | 0 |
|
$19.2700 | Buy Now |
DISTI #
HIRHR08D-12WLPB-2S(31)
|
Heilind Electronics | 108-0283-6-31 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.4800 / $27.8100 | Buy Now |
DISTI #
HR08D-12WLPB-2S(31
|
Avnet Americas | Connector Circular Push-On Bayonet Lock Socket 2 Position Solder Right Angle Cable Mount 2 Terminal 1 Port - Bag (Alt: HR08D-12WLPB-2S(31) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bag | 0 |
|
$17.3750 / $22.9100 | Buy Now |
DISTI #
000000000005724836
|
Sager | Standard Circular Connector Min Qty: 1 | 0 |
|
$17.1000 / $21.0000 | Buy Now |
Part Details for HR08D-12WLPB-2S(31)
HR08D-12WLPB-2S(31) CAD Models
HR08D-12WLPB-2S(31) Part Data Attributes:
|
HR08D-12WLPB-2S(31)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HR08D-12WLPB-2S(31)
Hirose Electric Co Ltd
CIRCULAR CONNECTOR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |
Alternate Parts for HR08D-12WLPB-2S(31)
This table gives cross-reference parts and alternative options found for HR08D-12WLPB-2S(31). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HR08D-12WLPB-2S(31), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HR08D-12WLPB-2S | Circular Connector, | Hirose Electric Co Ltd | HR08D-12WLPB-2S(31) vs HR08D-12WLPB-2S |