There are no models available for this part yet.
Overview of HR08D-12WLPM-10SC(31) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP610SC-20 | Rochester Electronics LLC | OT PLD, 22ns, CMOS, PDSO24, PLASTIC, SO-24 | |
EP610SC-15 | Rochester Electronics LLC | OT PLD, 17ns, CMOS, PDSO24, PLASTIC, SO-24 |
Price & Stock for HR08D-12WLPM-10SC(31) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK6255
|
Newark | Small, Waterproof, Push-On Bayonet Lock Connectors |Hirose(Hrs) HR08D-12WLPM-10SC(31) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.5000 / $16.4200 | Buy Now | |
DISTI #
94AC7556
|
Newark | Circular Conn, R/A Plug, 10Pos, Cable, Product Range:Hr08D Series, Circular Connector Shell Style:Right Angle Plug, No. Of Contacts:10Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Coupling Style:Bayonet, Rohs Compliant: Yes |Hirose(Hrs) HR08D-12WLPM-10SC(31) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5500 / $9.9000 | Buy Now | |
DISTI #
HR08D-12WLPM-10SC(31)-ND
|
DigiKey | CONN PLUG HSNG FMALE 10POS RA Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.2790 | Buy Now | |
DISTI #
HR08D-12WLPM-10SC(
|
Avnet Americas | Circular Connector, HR08D Series, Right Angle Plug, 10 Contacts - Bag (Alt: HR08D-12WLPM-10SC() RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bag | 0 |
|
RFQ | ||
DISTI #
798-R08D12WLPM10SC31
|
Mouser Electronics | Standard Circular Connector RoHS: Compliant | 30 |
|
$10.6200 / $16.1100 | Buy Now | |
Onlinecomponents.com | Small, Waterproof, Push-On Bayonet Lock Connectors RoHS: Compliant | 0 |
|
$9.6400 / $13.4900 | Buy Now | ||
DISTI #
HR08D12WLPM10SC-31
|
TME | HR08D-12WLPM-10SC(31) Min Qty: 10 | 0 |
|
$10.7300 | RFQ | |
DISTI #
000000000005724841
|
Sager | Standard Circular Connector | 0 |
|
Buy Now |
CAD Models for HR08D-12WLPM-10SC(31) by Hirose Electric Co Ltd
Part Data Attributes for HR08D-12WLPM-10SC(31) by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Samacsys Manufacturer
|
Hirose
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Gold (Au)
|
Contact Material
|
NOT SPECIFIED
|
JESD-609 Code
|
e4
|