Part Details for HR08D-12WLPM-2S(31) by Hirose Electric Co Ltd
Overview of HR08D-12WLPM-2S(31) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HR08D-12WLPM-2S(31)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK6256
|
Newark | Small, Waterproof, Push-On Bayonet Lock Connectors |Hirose(Hrs) HR08D-12WLPM-2S(31) Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.4000 / $25.4000 | Buy Now |
DISTI #
HR08D-12WLPM-2S(31)-ND
|
DigiKey | CONN PLUG FMALE 2P GOLD SLDR CUP Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.3255 | Buy Now |
DISTI #
HR08D-12WLPM-2S(31
|
Avnet Americas | Connector Circular Push-On Bayonet Lock Socket 2 Position Solder Right Angle Cable Mount 2 Terminal 1 Port - Bag (Alt: HR08D-12WLPM-2S(31) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bag | 0 |
|
$15.8750 / $18.4150 | Buy Now |
DISTI #
798-HR08D12WLPM-2S31
|
Mouser Electronics | Standard Circular Connector RoHS: Compliant | 0 |
|
$15.0800 / $20.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 | 0 |
|
$15.4900 | Buy Now |
DISTI #
HIRHR08D-12WLPM-2S(31)
|
Heilind Electronics | 108-0273-2-31 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.8900 / $22.3600 | Buy Now |
DISTI #
HR08D-12WLPM-2S(31
|
Avnet Americas | Connector Circular Push-On Bayonet Lock Socket 2 Position Solder Right Angle Cable Mount 2 Terminal 1 Port - Bag (Alt: HR08D-12WLPM-2S(31) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bag | 0 |
|
$15.8750 / $18.4150 | Buy Now |
DISTI #
000000000005724842
|
Sager | Standard Circular Connector Min Qty: 1 | 0 |
|
$13.8000 / $16.9000 | Buy Now |
Part Details for HR08D-12WLPM-2S(31)
HR08D-12WLPM-2S(31) CAD Models
HR08D-12WLPM-2S(31) Part Data Attributes:
|
HR08D-12WLPM-2S(31)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HR08D-12WLPM-2S(31)
Hirose Electric Co Ltd
CIRCULAR CONNECTOR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |